Phoenix Contact SD-WMTB Cable Marker, Silver, Pre-printed "0"

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
557-298
Mfr. Part No.:
0826572
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Marker Type

Snap-On

Product Type

Cable Marker

Legend

0

Series

SD-WMTB

Legend Colour

Silver

Length

47mm

Width

1mm

Material

Stainless Steel

Minimum Operating Temperature

-80°C

Maximum Operating Temperature

400°C

Standards/Approvals

ISO 175:2010, ISO 4892-2:2013-03, DIN EN ISO 2409:2013, DIN EN ISO 1518-1:2019-10, DIN EN 61010-1 (VDE 0411-1):2011-07, DIN EN 62208 (VDE 0660-511):2012-06 (in parts)

COO (Country of Origin):
SE
The Phoenix Contact carrier for conductor marking collar is designed for enhanced cable management and identification in both industrial and commercial applications. Constructed from Durable stainless steel, this product ensures long-lasting performance even under the most demanding conditions. Its innovative design allows for easy assembly with stainless steel cable binders, providing a secure fit for cables with larger cross sections. The ample text field offers a practical solution for clear labelling, making identification simple and efficient. This carrier not only meets strict industry standards for durability and resilience, but also supports efficient installation processes, which is Crucial in fast-paced environments. Ideal for users seeking a combination of reliability, functionality, and ease of use, this product stands out as a key accessory for effective cable management.

Easy assembly with cable ties enhances installation efficiency

Constructed from high-quality stainless steel for exceptional durability

Offers a spacious text field for clear identification of cables

Compatible with larger cable diameters for versatile usage

Tested for a range of environmental conditions demonstrating reliability

Designed to pass rigorous scratch and wipe resistance tests

Fulfils EU RoHS requirements, aligning with environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy