Phoenix Contact SD-WMTB Cable Marker, 0826569

Subtotal (1 pack of 50 units)*

€56.88

(exc. VAT)

€69.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€56.88€1.138

*price indicative

RS Stock No.:
565-654
Mfr. Part No.:
0826569
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Marker

Series

SD-WMTB

Length

111mm

Width

10mm

Printable

Yes

Material

Stainless Steel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Standards/Approvals

NF EN 60204-1, EN 954-1 cat. 4, EN 574 type III C, RoHS compliant

COO (Country of Origin):
SE
The Phoenix Contact marker carrier cable, designed specifically for conductor marking collars, boasts a robust stainless steel construction, ensuring durability and longevity even in challenging environments. With its practical design, users can easily assemble the collar onto cables exceeding 16mm in diameter, accommodating a variety of applications. The 10mm height and 30mm width text field provides ample space for clear, legible markings, optimising organisation and identification in complex setups. Whether in harsh conditions or everyday use, this product delivers exceptional performance, combining functionality with ease of use. Ideal for professionals seeking reliable solutions for cable management, this carrier is a must-have addition to your toolkit, facilitating efficient maintenance and marking of conductors.

Assembly is straightforward with the UNIFOX-CT M7,9 tool

Utilises stainless steel cable binders for secure installation

Compatible with larger cable cross sections, enhancing versatility

Individual markers can be easily positioned on designated holders

Resistant to environmental factors, ensuring longevity in use

Meets international standards for wipe resistance and scratch resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy