Siemens SIMATIC S7-1500 ET 200 Series Input Unit for Use with S7-1500
- RS Stock No.:
- 243-3943
- Mfr. Part No.:
- 6AG1521-1BH50-7AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€424.20
(exc. VAT)
€521.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €424.20 |
*price indicative
- RS Stock No.:
- 243-3943
- Mfr. Part No.:
- 6AG1521-1BH50-7AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Input Unit | |
| Accessory Type | Digital Input Module | |
| Series | SIMATIC S7-1500 ET 200 | |
| For Use With | S7-1500 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Input Unit | ||
Accessory Type Digital Input Module | ||
Series SIMATIC S7-1500 ET 200 | ||
For Use With S7-1500 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens SIPLUS DI 16x24VDC SRC BA is a digital input module which has 16 input channels in groups of 16 and has input delay of 3.2 ms
Fast start-up at 500 ms
Input characteristic curve in accordance with IEC 61131, type 3
Related links
- Siemens SIMATIC S7-1500 ET 200 Series Input Unit for Use with S7-1500
- Siemens SIMATIC S7-1500 ET 200 Series Connector for Use with IO Module
- Siemens SIMATIC S7-1500 ET 200 Series Front Door for Use with IO modules
- Siemens SIMATIC S7-1500 ET 200 Series Front Door for Use with Power Supply Modules
- Siemens SIMATIC S7-1500 ET 200 Series Front Door for Use with Power supply modules and PTP CP
- Siemens SIMATIC S7-1500 ET 200 Series Communication Module for Use with USS Freeport, Serial Connection
- Siemens SIMATIC S7-1500 ET 200 Series Communication Module for Use with 3964 (R) Serial Connection RS-232,
- Siemens SIMATIC S7-1500 ET 200 Series Input Unit for Use with SIMATIC S7-1500
