Siemens SIMATIC S7-1500 ET 200 Series Front Door for Use with Power Supply Modules

Subtotal (1 unit)*

€76.36

(exc. VAT)

€93.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€76.36

*price indicative

RS Stock No.:
243-4034
Mfr. Part No.:
6ES7528-0AA60-7AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Front Door

Product Type

Front Door

Series

SIMATIC S7-1500 ET 200

For Use With

Power Supply Modules

Hazardous Area Certification

No

Standards/Approvals

No

COO (Country of Origin):
DE

Siemens SIMATIC S7-1500 ET 200 Series Front Door, For Use With Power Supply Modules - 6ES7528-0AA60-7AA0


This front door is an accessory designed to cover and protect power supply modules within SIMATIC S7-1500 ET 200 environments. It provides an interface panel for installation within Siemens enclosures in non-hazardous areas, ensuring organised access to the power distribution components used in industrial automation systems.

Features and Benefits:


• Compatible with power supply modules for straightforward replacement
• Intended for use in SIMATIC S7-1500 ET 200 installations for fitment certainty
• Accessory-type configuration simplifies retrofitting into existing enclosures
• Designed for non-hazardous area operation to match typical industrial sites

Applications


• Suitable for protecting power supply modules in control cabinets
• Ideal for retrofitting existing SIMATIC enclosures during maintenance
• Used with Siemens power distribution setups in automation racks
• Can be used for replacing worn or damaged front panels on-site

Is this item suitable for explosive atmospheres?


It is intended exclusively for non-hazardous areas and has no hazardous area certification.

Can it be used interchangeably with other accessory panels?


It is specified for use with power supply modules within the listed SIMATIC enclosure family, so compatibility depends on matching the same module and enclosure configuration.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy