Siemens SIMATIC S7-1500 ET 200 Series Front Door for Use with Power supply modules and PTP CP

Subtotal (1 unit)*

€76.36

(exc. VAT)

€93.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€76.36

*price indicative

RS Stock No.:
243-4035
Mfr. Part No.:
6ES7528-0AA80-7AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Front Door

Accessory Type

Front Door

Series

SIMATIC S7-1500 ET 200

For Use With

Power supply modules and PTP CP

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
DE

Siemens SIMATIC S7-1500 ET 200 Series Front Door, For 35mm width Power supply - 6ES7528-0AA80-7AA0


This front door is an enclosure accessory designed to serve as the removable panel for power supply modules and PTP CP within Siemens SIMATIC S7-1500 and ET 200 control hardware. It provides a purpose-built interface for accessing and protecting the power distribution components in automation racks and cabinets. The product is intended for installations outside hazardous-area environments and functions as an integral accessory in the SIMATIC control ecosystem.

Features and Benefits:


• Compatible with power supply modules for streamlined maintenance
• Suits PTP CP installations to simplify component access
• Designed for use with SIMATIC S7-1500 to ensure fitment
• Appropriate for ET 200 enclosures to maintain modularity

Applications


• Used with power supply modules in control cabinets
• Suitable for PTP CP mounting in communication racks
• Ideal for retrofitting replacement front panels during service
• Used for organising SIMATIC S7-1500 enclosure layouts

Can it be fitted in potentially explosive atmospheres?


No, it is specified for non-hazardous-area use only and must not be installed where hazardous-area certification is required.

Which products is it intended to be combined with?


It is designed to be paired with power supply modules and PTP CP units within the SIMATIC automation range.

Is this part intended as a replacement component?


Yes, it can serve as a replacement front panel for maintaining or restoring SIMATIC power module assemblies.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy