ABB MT/S4.12.2M Series Safety Module for Use with KNX (TP) Bus System
- RS Stock No.:
- 246-2715
- Mfr. Part No.:
- 2CDG110109R0011
- Manufacturer:
- ABB
Subtotal (1 unit)*
€551.84
(exc. VAT)
€678.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €551.84 |
*price indicative
- RS Stock No.:
- 246-2715
- Mfr. Part No.:
- 2CDG110109R0011
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Security Module | |
| Product Type | Safety Module | |
| Series | MT/S4.12.2M | |
| For Use With | KNX (TP) Bus System | |
| IP Rating | IP20 | |
| Standards/Approvals | DIN Rail | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Security Module | ||
Product Type Safety Module | ||
Series MT/S4.12.2M | ||
For Use With KNX (TP) Bus System | ||
IP Rating IP20 | ||
Standards/Approvals DIN Rail | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The ABB makes Security terminal devices used for the monitored connection of sensors from security technology (e.g. magnetic contacts or glass-breakage sensors) to the ABB i-bus® KNX. The device has four inputs ("zones") available and can be used as a sta
IP20 degree of protection
Compatible with KNX(TP) bus systems
Mounted on a DIN rail
Related links
- ABB MT/S8.12.2M Series Safety Module for Use with KNX (TP) Bus System
- ABB SCM Series Safety Module for Use with KNX (TP) Bus System
- ABB VAA/S12.230.2.1 Series Adapter for Use with KNX (TP) Bus System
- ABB Input Unit for Use with KNX (TP) Bus System
- ABB VAA/S6.230.2.1 Series Adapter for Use with KNX (TP) Bus System
- ABB FAD/A1.1 Series Antenna for Use with KNX (TP) Bus System
- ABB RC/A8.2 Series Controller Base for Use with KNX (TP) Bus System
- ABB RC/A4.2 Series Controller Base for Use with KNX (TP) Bus System