Schneider Electric TM3B Series Logic Controller for Use with CAN Open

Subtotal (1 unit)*

€245.43

(exc. VAT)

€301.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€245.43

*price indicative

RS Stock No.:
247-2294
Mfr. Part No.:
TM3BCCO
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Distributed I/O Device

Product Type

Logic Controller

Series

TM3B

For Use With

CAN Open

IP Rating

IP20

Standards/Approvals

RoHS

Hazardous Area Certification

No

Communication Protocol

I/O

COO (Country of Origin):
ID
The Schneider Electric I/O distributed module used CAN open protocol with RJ45 2 CAN open daisy chain isolated and USB device connector type. It used 20 Kbit/s to 1 Mbit/s of transmitting rate. It has 0.8 A of current consumption.

Ambient air temperature for operation -10 to 60 °C

IP degree of protection IP20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy