Schneider Electric TM3B Series Logic Controller for Use with TM3
- RS Stock No.:
- 247-2295
- Mfr. Part No.:
- TM3BCSL
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€230.60
(exc. VAT)
€283.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €230.60 |
*price indicative
- RS Stock No.:
- 247-2295
- Mfr. Part No.:
- TM3BCSL
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Distributed I/O Device | |
| Product Type | Logic Controller | |
| Series | TM3B | |
| For Use With | TM3 | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Communication Protocol | I/O | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Distributed I/O Device | ||
Product Type Logic Controller | ||
Series TM3B | ||
For Use With TM3 | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Communication Protocol I/O | ||
- COO (Country of Origin):
- ID
The Schneider Electric I/O distributed module used Modbus serial protocol with RJ45 2 serial like daisy chain isolated and USB device connector type. It used 1.2 Kbit/s to 115.2 Kbit/s of transmitting rate. It has 0.8 A of current consumption.
Ambient air temperature for operation -10 to 60 °C
IP degree of protection IP20
Related links
- Schneider Electric TM3B Series Logic Controller for Use with CAN Open
- Schneider Electric Preventa Series Logic Controller
- Schneider Electric Modicon TM Series Logic Controller
- Schneider Electric TM3A Series Analogue Input Module for Use with TM3
- Schneider Electric TM3D Series Analogue Input Module for Use with TM3
- Schneider Electric KNX Series Logic Controller Physical Input
- Schneider Electric TM172 Series Logic Controller Digital Relay Output
- Schneider Electric TM2 Series Series Logic Controller Analogue Input Transistor Output
