Lovato Electric ATL Series Power Supply for Use with ATP Transfer Switch
- RS Stock No.:
- 248-5484
- Mfr. Part No.:
- ATLDPS1
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€268.08
(exc. VAT)
€329.74
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €268.08 |
*price indicative
- RS Stock No.:
- 248-5484
- Mfr. Part No.:
- ATLDPS1
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Accessory Type | Power Supply | |
| Product Type | Power Supply | |
| Series | ATL | |
| For Use With | ATP Transfer Switch | |
| IP Rating | IP40, IP20 | |
| Standards/Approvals | IEC/EN 60947-1, CSA C22.2 n° 14, UL508, IEC/EN 61000-6-3, IEC/EN 61000-6-2, IEC/EN 60947-6-1 | |
| Hazardous Area Certification | No | |
| Supply Voltage | 110V ac, 230V ac | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Accessory Type Power Supply | ||
Product Type Power Supply | ||
Series ATL | ||
For Use With ATP Transfer Switch | ||
IP Rating IP40, IP20 | ||
Standards/Approvals IEC/EN 60947-1, CSA C22.2 n° 14, UL508, IEC/EN 61000-6-3, IEC/EN 61000-6-2, IEC/EN 60947-6-1 | ||
Hazardous Area Certification No | ||
Supply Voltage 110V ac, 230V ac | ||
- COO (Country of Origin):
- IT
Lovato ATL Series Power Supply, Digital Input, For Use With ATP Transfer Switch - ATLDPS1
This dual power supply module is intended for the measurement and control of voltages applied to motorised circuit breakers and changeover switches. It accommodates a configurable input voltage range of 110/230VAC, serving vital roles in automation, electronics, and industrial electrical systems. Its digital input and relay output capabilities ensure performance in various applications.
Features & Benefits
• Controls two power sources simultaneously for operational efficiency
• Wide AC supply voltage range enhances compatibility
• True root mean square (TRMS) measurement method ensures accuracy
• Compact design suitable for 35mm DIN rail mounting
• Relay outputs improve automation control mechanisms
• Suitable operating temperatures accommodate diverse environments
Applications
• Compatible with ATP transfer switches for seamless power transitions
• Effective for controlling motorised circuit breakers in industrial settings
• Important for voltage measurement in electrical control systems
• Ideal for automated systems that require dual power sources
How is the dual power supply module configured for different voltages?
The module includes a digital input for selecting either 110 or 230VAC rated voltage.
What are the maximum operational conditions for the device?
It operates efficiently within temperatures of -30°C to 70°C, ensuring versatility in various environments.
How does the relay output enhance system performance?
The relay output provides multiple configurations for precise control over connected devices.
What installation requirements should be considered?
It can be installed on a 35mm DIN rail or using removable clips for secure mounting.
Is routine maintenance required for optimal performance?
Regular inspections are suggested to ensure all connections and components function correctly.
Related links
- Lovato Electric ATL Series Controller Digital Input Relay Output
- Lovato Electric ATL Series Controller Digital Input Relay Output
- Lovato Electric ATL Series Controller Digital Input Relay Output
- Lovato Electric ATL Series Controller 3 Outputs, Relay Output
- Lovato Electric EXP Series Logic Module for Use with RGK 900 DCRG 8 DMG 700 DMG
- Lovato Electric EXP Series Logic Module for Use with DMG 700 DCRG 8 DMG 800 RGK
- Lovato Electric DMG600 Series Bus Coupler for Use with ATL 610 DCRL 3/5 DMG 700 DMG
- Lovato Electric Expansion Module Current/Voltage for use with Automatic transfer switch contrllers
