Lovato Electric Expansion Module Current/Voltage for use with Automatic transfer switch contrllers
- RS Stock No.:
- 805-459
- Mfr. Part No.:
- EXP1006
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€47.47
(exc. VAT)
€58.39
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.47 |
*price indicative
- RS Stock No.:
- 805-459
- Mfr. Part No.:
- EXP1006
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Module Type | Expansion | |
| Product Type | Expansion Module | |
| Output Type | Current/Voltage | |
| Mount Type | Flush | |
| Number of Outputs | 2 | |
| For Use With | Automatic transfer switch contrllers | |
| Standards/Approvals | UL508 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Module Type Expansion | ||
Product Type Expansion Module | ||
Output Type Current/Voltage | ||
Mount Type Flush | ||
Number of Outputs 2 | ||
For Use With Automatic transfer switch contrllers | ||
Standards/Approvals UL508 | ||
- COO (Country of Origin):
- TN
The Lovato Expansion module enhances flush-mount products by providing two relay outputs, effectively increasing the number of operational steps available for various applications.
Two digital relay outputs offer increased operational capabilities
Designed for compatibility with LOVATO Electric automatic power factor controllers
Weighs 64 grams, ensuring lightweight integration into systems
Complies with international standards such as CSA and UL508
Related links
- Lovato Electric Expansion Module for use with Automatic transfer switch controllers (ATL800/900)
- Lovato Electric Expansion Module Current/Voltage for use with LOVATO Electric product
- Lovato Electric Expansion Module Current/Voltage for use with Fire pump controllers
- Lovato Electric Expansion Module Current/Voltage for use with PMVF90
- Lovato Electric Expansion Module Current/Voltage for use with Battery
- Lovato Electric Expansion Module Current/Voltage for use with RGK750/RGK8/RGK9
- Lovato Electric Expansion Module Current/Voltage Current/Voltage for use with Energy meters DMED310T2
- Lovato Electric Expansion Module Current/Voltage, PT100 Current/Voltage for use with DMG8000
