Siemens 6ES713 Series Counter for Use with SIMATIC I/O System
- RS Stock No.:
- 249-6580
- Mfr. Part No.:
- 6ES71386AA012BA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€258.16
(exc. VAT)
€317.54
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €258.16 |
*price indicative
- RS Stock No.:
- 249-6580
- Mfr. Part No.:
- 6ES71386AA012BA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Counter | |
| Product Type | Counter | |
| Series | 6ES713 | |
| For Use With | SIMATIC I/O System | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Counter | ||
Product Type Counter | ||
Series 6ES713 | ||
For Use With SIMATIC I/O System | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Siemens 6ES713 Series Counter, 15 x 73 x 58mm - 6ES71386AA012BA0
This Siemens Counter is a crucial component of the SIMATIC I/O System, specifically designed for industrial use. With precise dimensions of 15 x 73 x 58 mm, this counter offers high-traffic counting capabilities for various applications.
Features & Benefits
• The counter module provides precise counting functions, ensuring accurate data collection
• With multiple digital inputs, this counter module offers flexibility in integrating various devices
• The digital outputs with short-circuit protection ensure a safe operation environment
• The module allows dynamic adjustment of measurement periods, enhancing efficiency
• Compatible with various Siemens systems, the counter module seamlessly integrates into existing setups
Applications
• The counter module is reliably suited for the SIMATIC I/O system, offering seamless compatibility
• It is used in industrial automation settings for counting and data collection purposes
Can it count accurately without any errors?
Yes, the counter module ensures precise counting without any errors.
Will it integrate smoothly with other Siemens devices?
Yes, it integrates with various Siemens systems for enhanced functionality.
Is it suitable for industrial automation applications?
Yes, the counter module is specifically designed for industrial automation purposes.
Can it be used with different types of sensors?
Yes, it is compatible with a range of sensors, providing versatility in data collection.
Is the module easy to install and configure?
Yes, the counter module is designed for easy installation and configuration, ensuring a hassle-free setup process.
Related links
- Siemens 6ES713 Series Counter for Use with SIMATIC I/O System
- Siemens 6ES713 Series Communication Module for Use with SIMATIC I/O System
- Siemens 6ES713 Series Interface Module for Use with SIMATIC I/O System
- Siemens AS-I Counter Module Series Counter for Use with Higher Level Controller
- WAGO 753 Series Counter for Use with PLC
- WAGO 750 Series Counter for Use with PLC
- Siemens 6ES71 Series Digital Output Module for Use with SIMATIC I/O System
- Siemens 6ES7132 Series Digital Output Module for Use with SIMATIC I/O System
