WAGO 753 Series Counter for Use with PLC

Subtotal (1 unit)*

€317.08

(exc. VAT)

€390.01

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€317.08

*price indicative

RS Stock No.:
279-3104
Mfr. Part No.:
753-404
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Counter

Accessory Type

Counter

Series

753

For Use With

PLC

IP Rating

IP20

Standards/Approvals

UL508

Hazardous Area Certification

No

Supply Voltage

24V dc

The WAGO counter records 24 V binary pulses and transmits the counter status to the fieldbus system. The U/D input allows either Up or Down counting. It has 2 number of digital outputs.

IP20 protection type

RoHS compliance

Mounting type DIN-35 rail

REACh compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy