Siemens 6ES713 Series Counter for Use with SIMATIC I/O System
- RS Stock No.:
- 249-6581
- Mfr. Part No.:
- 6ES71386BA010BA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€295.73
(exc. VAT)
€363.75
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €295.73 |
*price indicative
- RS Stock No.:
- 249-6581
- Mfr. Part No.:
- 6ES71386BA010BA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Counter | |
| Product Type | Counter | |
| Series | 6ES713 | |
| For Use With | SIMATIC I/O System | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Counter | ||
Product Type Counter | ||
Series 6ES713 | ||
For Use With SIMATIC I/O System | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Siemens 6ES713 Series Counter, 15 x 73 x 58mm - 6ES71386BA010BA0
This Siemens counter is designed for use with the SIMATIC I/O System. With its 15 x 73 x 58 mm compact dimensions and high functionality, this counter excels in accuracy and performance.
Features & Benefits
• Isochronous mode ensures precise operation
• Reverse polarity protection for added safety
• 5V and 24V encoder supply options
• Short-circuit protection for enhanced durability
• Freely usable digital inputs for flexibility
• Transistor digital outputs for seamless connectivity
• Compact and lightweight design for easy installation
Applications
• Ideal for use with SIMATIC I/O System
Can it be used for motion control applications?
Yes, it is suitable for S7-1500 Motion Control, providing accurate position detection.
Will it work with standard PROFIBUS master?
Yes, this counter is compatible with standard PROFIBUS master for seamless integration.
Is the installation process straightforward?
Yes, with its compact dimensions and clear instructions, the installation is hassle-free.
Related links
- Siemens 6ES713 Series Counter for Use with SIMATIC I/O System
- Siemens 6ES713 Series Communication Module for Use with SIMATIC I/O System
- Siemens 6ES713 Series Interface Module for Use with SIMATIC I/O System
- Siemens 6ES71 Series Digital Output Module for Use with SIMATIC I/O System
- Siemens 6ES7132 Series Digital Output Module for Use with SIMATIC I/O System
- Siemens 6ES7132 Series Analogue Input Module for Use with SIMATIC I/O System
- Siemens 6ES71 Series Analogue Input Module for Use with SIMATIC I/O System
- Siemens Ecomot300 AS - I Module Series Counter for Use with SIMATIC ET 200SP
