Siemens SIMATIC Series Wall Mounting Accessory for Use with SIMATIC IPC127E

Subtotal (1 unit)*

€16.37

(exc. VAT)

€20.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€16.37

*price indicative

RS Stock No.:
251-9137
Distrelec Article No.:
301-49-305
Mfr. Part No.:
6AG40210AA200AA2
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Wall Mount Kit

Product Type

Wall Mounting Accessory

Series

SIMATIC

For Use With

SIMATIC IPC127E

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
CN

Siemens SIMATIC Series Wall Mounting Accessory, RoHS Approved Standards - 6AG40210AA200AA2


This wall-mounting accessory provides a secure wall attachment solution designed for use with a SIMATIC IPC127E in non-hazardous locations. It enables fixed installation of an industrial PC within typical indoor industrial or commercial settings and complies with RoHS material standards.

Features and Benefits:


• Designed for wall mounting to enable fixed, space-saving installation
• Compatible with a specific IPC model to ensure correct fitment
• Constructed as an accessory to simplify onsite mounting tasks
• RoHS adherence reduces restricted substance content for installations

Applications


• Used with control-room operator workstations housing an IPC127E
• Suitable for factory-floor panels requiring fixed PC installation
• Ideal for maintenance areas where wall-mounted PCs save bench space
• Can be used for kiosks integrating a Compact industrial computer

Is this accessory suitable for explosive or classified zones?


It is not certified for hazardous-area environments and is intended for safe, non-hazardous locations.

Does the product meet any environmental substance standards?


The accessory meets RoHS requirements limiting certain restricted materials.

Will it fit any industrial PC model?


It is intended specifically for use with a designated IPC127E configuration rather than universal PC types.

What type of mounting task does it perform onsite?


It functions as a wall-mount kit to provide a fixed mounting point for an industrial PC.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy