Siemens PXA Series Wall Mounting Accessory for Use with PXM40-1
- RS Stock No.:
- 287-8932
- Mfr. Part No.:
- PXA.V40 / S55842-Z119
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€215.83
(exc. VAT)
€265.47
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €215.83 |
*price indicative
- RS Stock No.:
- 287-8932
- Mfr. Part No.:
- PXA.V40 / S55842-Z119
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Frame | |
| Product Type | Wall Mounting Accessory | |
| Series | PXA | |
| For Use With | PXM40-1 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Frame | ||
Product Type Wall Mounting Accessory | ||
Series PXA | ||
For Use With PXM40-1 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Siemens mounting frame is a high-quality accessory it is specifically created for flush mounting the touch panel client. With its sleek and durable design, the frame provides a secure and professional installation option for the touch panel. It ensures that the touch panel seamlessly integrates into panel doors, offering a compact and aesthetically pleasing solution. The mounting frame is made of steel and is zinc-plated, ensuring its durability and reliability.
Sleek and professional flush mount design
Durable steel construction with zinc-plating for longevity
Securely holds the PXM40-1 touch panel client in place
Easy installation process
Provides a compact and aesthetically pleasing solution
Related links
- Siemens PXA Series Wall Mounting Accessory for Use with PXM50-1
- Siemens SIMATIC Series Wall Mounting Accessory for Use with SIMATIC IPC127E
- Omron NY Series Wall Mounting Accessory for Use with Box PC
- Schneider Electric Altivar Series Wall Mounting Accessory for Use with Altivar Machine ATV320
- Rittal CP Series Enclosure for Use with Wall Mounting x 200 mm x 200mm
- Siemens PXM40 Series Display Panel - 10.1 in 1280 x 800 pixel
- WIKA PXA Series Pressure Sensor Gauge Reading
- WIKA PXA Series Pressure Switch, SPDT Output 1.3 bar 2.5 bar
