Siemens PXA Series Wall Mounting Accessory for Use with PXM50-1
- RS Stock No.:
- 287-8933
- Mfr. Part No.:
- PXA.V50 / S55842-Z120
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€319.94
(exc. VAT)
€393.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €319.94 |
*price indicative
- RS Stock No.:
- 287-8933
- Mfr. Part No.:
- PXA.V50 / S55842-Z120
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Wall Mounting Accessory | |
| Accessory Type | Frame | |
| Series | PXA | |
| For Use With | PXM50-1 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Wall Mounting Accessory | ||
Accessory Type Frame | ||
Series PXA | ||
For Use With PXM50-1 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Siemens wall-mount frame designed for flush mounting of the touch panel client. With its steel, zinc-plated construction, this wall-mount frame provides a durable and secure installation solution. It is specifically designed to complement the sleek and modern design of the touch panel client.
Durable steel, zinc-plated construction for a secure installation
Flush mounting design for a sleek and modern look
Complements the PXM50-1 touch panel client
Easy and convenient installation in various settings
Ideal for commercial and industrial applications
Related links
- Siemens PXA Series Wall Mounting Accessory for Use with PXM40-1
- Siemens SIMATIC Series Wall Mounting Accessory for Use with SIMATIC IPC127E
- Omron NY Series Wall Mounting Accessory for Use with Box PC
- Schneider Electric Altivar Series Wall Mounting Accessory for Use with Altivar Machine ATV320
- Rittal CP Series Enclosure for Use with Wall Mounting x 200 mm x 200mm
- Siemens PXM50 Series Display Panel - 15.6 in 1366 x 768 pixel
- WIKA PXA Series Pressure Sensor Gauge Reading
- WIKA PXA Series Pressure Switch, SPDT Output 1.3 bar 2.5 bar
