Siemens 6AG213 Series Digital Output Module for Use with ET 200SP
- RS Stock No.:
- 252-2873
- Mfr. Part No.:
- 6AG21326BD204BA0
- Manufacturer:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 252-2873
- Mfr. Part No.:
- 6AG21326BD204BA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Digital Output Module | |
| Accessory Type | Digital Output Module | |
| Series | 6AG213 | |
| For Use With | ET 200SP | |
| Standards/Approvals | No | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Digital Output Module | ||
Accessory Type Digital Output Module | ||
Series 6AG213 | ||
For Use With ET 200SP | ||
Standards/Approvals No | ||
Hazardous Area Certification NO | ||
6AG21326BD204BA0
The Siemens SIPLUS ET 200SP is a digital output module which has 4 ports and operates at 24 V DC, suitable for BU type A0 comes with color code CC02 and performs channel diagnostics.
Performs Diagnostics function
Monitoring of the supply voltage
Related links
- Siemens 6AG213 Series Digital Output Module for Use with ET 200SP
- Siemens 6AG213 Series Analogue Output Module for Use with ET 200SP
- Siemens 6AG213 Series Extension Module for Use with ET 200SP
- Siemens 6AG213 Series Communication Module for Use with ET 200SP
- Siemens 6AG213 Series Analogue Input Module for Use with ET 200SP
- Siemens 6AG213 Series Input Unit for Use with ET 200SP
- Siemens 6AG213 Series Relay for Use with ET 200SP
- Siemens 6AG113 Series Digital Output Module for Use with ET 200SP
