Siemens 6AG213 Series Relay for Use with ET 200SP
- RS Stock No.:
- 252-2878
- Mfr. Part No.:
- 6AG21326HD014BB1
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€254.52
(exc. VAT)
€313.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €254.52 |
*price indicative
- RS Stock No.:
- 252-2878
- Mfr. Part No.:
- 6AG21326HD014BB1
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Relay | |
| Accessory Type | Relay Output Module | |
| Series | 6AG213 | |
| For Use With | ET 200SP | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Relay | ||
Accessory Type Relay Output Module | ||
Series 6AG213 | ||
For Use With ET 200SP | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
6AG21326HD014BB1
The Siemens SIPLUS ET 200SP RQ 4x120VDC/230 TX is a normally open relay module that operates at 24 V DC and suitable for BU type B0 or B1, having color code CC40, and substitute value output, performs module diagnostics for supply voltage.
Performs Diagnostics function
Related links
- Siemens 6AG213 Series Relay for Use with ET 200SP
- Siemens 6AG213 Series Input Unit for Use with ET 200SP
- Siemens 6AG213 Series Analogue Output Module for Use with ET 200SP
- Siemens 6AG213 Series Communication Module for Use with ET 200SP
- Siemens 6AG213 Series Extension Module for Use with ET 200SP
- Siemens 6AG213 Series Digital Output Module for Use with ET 200SP
- Siemens 6AG213 Series Analogue Input Module for Use with ET 200SP
- Siemens 6AG113 Series Relay for Use with ET 200SP
