Siemens 6AG213 Series Extension Module for Use with ET 200SP
- RS Stock No.:
- 252-2892
- Mfr. Part No.:
- 6AG21366AA001CA1
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,888.30
(exc. VAT)
€2,322.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,888.30 |
*price indicative
- RS Stock No.:
- 252-2892
- Mfr. Part No.:
- 6AG21366AA001CA1
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Extension Module | |
| Accessory Type | Extension Module | |
| Series | 6AG213 | |
| For Use With | ET 200SP | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN/IEC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Extension Module | ||
Accessory Type Extension Module | ||
Series 6AG213 | ||
For Use With ET 200SP | ||
Hazardous Area Certification No | ||
Standards/Approvals EN/IEC | ||
- COO (Country of Origin):
- DE
6AG21366AA001CA1
The Siemens SIPLUS ET 200SP F-AI 4xI 2/4-wire HF is a fail-safe analog inputs module up to PL e (ISO 13849) up to SIL 3 (IEC 61508), this module operates at 24 V DC and comes with short-circuit protection.
Measurement principle Sigma Delta
Isolation tested with 750 V DC
Related links
- Siemens 6AG213 Series Digital Output Module for Use with ET 200SP
- Siemens 6AG213 Series Extension Module for Use with ET 200SP
- Siemens 6AG213 Series Analogue Output Module for Use with ET 200SP
- Siemens 6AG213 Series Communication Module for Use with ET 200SP
- Siemens 6AG213 Series Analogue Input Module for Use with ET 200SP
- Siemens 6AG213 Series Input Unit for Use with ET 200SP
- Siemens 6AG213 Series Relay for Use with ET 200SP
- Siemens RMZ Series Extension Module for Use with Rmh760b Heating Controller
