Siemens 6AG213 Series Digital Output Module for Use with ET 200SP
- RS Stock No.:
- 252-2896
- Mfr. Part No.:
- 6AG21366RA001BF0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€387.84
(exc. VAT)
€477.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €387.84 |
*price indicative
- RS Stock No.:
- 252-2896
- Mfr. Part No.:
- 6AG21366RA001BF0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Digital Output Module | |
| Accessory Type | Digital Output Module | |
| Series | 6AG213 | |
| For Use With | ET 200SP | |
| Standards/Approvals | EN/IEC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Digital Output Module | ||
Accessory Type Digital Output Module | ||
Series 6AG213 | ||
For Use With ET 200SP | ||
Standards/Approvals EN/IEC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
6AG21366RA001BF0
The Siemens SIPLUS ET 200SP F-RQ is a digital relay output module that operates at 24 V DC and 230 V AC.
Fire protection acc. to EN 45545-2
Suitable for safety functions
Overvoltage category 3
Related links
- Siemens 6AG213 Series Digital Output Module for Use with ET 200SP
- Siemens 6AG213 Series Analogue Output Module for Use with ET 200SP
- Siemens 6AG213 Series Communication Module for Use with ET 200SP
- Siemens 6AG213 Series Extension Module for Use with ET 200SP
- Siemens 6AG213 Series Analogue Input Module for Use with ET 200SP
- Siemens 6AG213 Series Input Unit for Use with ET 200SP
- Siemens 6AG213 Series Relay for Use with ET 200SP
- Siemens 6AG113 Series Digital Output Module for Use with ET 200SP
