Siemens 6AG213 Series Analogue Input Module for Use with ET 200SP

Subtotal (1 unit)*

€825.37

(exc. VAT)

€1,015.21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€825.37

*price indicative

RS Stock No.:
252-2887
Mfr. Part No.:
6AG21346JD001CA1
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Analogue Input Module

Product Type

Analogue Input Module

Series

6AG213

For Use With

ET 200SP

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
DE

6AG21346JD001CA1


The Siemens SIPLUS ET 200SP AI 4xRTD/TC HF is a analog input module, suitable for BU type A0, A1, this module has color code CC00 and performs channel diagnostics, 16 bit, +/-0.2%, 2/3/4-wire.

Performs Diagnostics function

Isolation tested with 750 V DC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy