Siemens 6AG213 Series Digital Output Module for Use with ET 200SP
- RS Stock No.:
- 252-2874
- Mfr. Part No.:
- 6AG21326BH014BA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€307.85
(exc. VAT)
€378.66
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €307.85 |
*price indicative
- RS Stock No.:
- 252-2874
- Mfr. Part No.:
- 6AG21326BH014BA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Digital Output Module | |
| Product Type | Digital Output Module | |
| Series | 6AG213 | |
| For Use With | ET 200SP | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Digital Output Module | ||
Product Type Digital Output Module | ||
Series 6AG213 | ||
For Use With ET 200SP | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
6AG21326BH014BA0
The Siemens SIPLUS ET 200SP DQ 16x24VDC is a digital output module, suitable for BU type A0, having color code CC00, source output (PNP, sourcing output) substitute value output, module diagnostics for short circuit to L+ and M, wire break, supply voltage.
Suitable for safety-related tripping of standard modules
Related links
- Siemens 6AG213 Series Digital Output Module for Use with ET 200SP
- Siemens 6AG213 Series Analogue Output Module for Use with ET 200SP
- Siemens 6AG213 Series Communication Module for Use with ET 200SP
- Siemens 6AG213 Series Extension Module for Use with ET 200SP
- Siemens 6AG213 Series Analogue Input Module for Use with ET 200SP
- Siemens 6AG213 Series Input Unit for Use with ET 200SP
- Siemens 6AG213 Series Relay for Use with ET 200SP
- Siemens ET 200SP Series Digital Output Module for Use with BU Type A0
