Siemens 6AG213 Series Relay for Use with ET 200SP

Subtotal (1 unit)*

€414.50

(exc. VAT)

€509.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€414.50

*price indicative

RS Stock No.:
252-2879
Mfr. Part No.:
6AG21326MD004BB1
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Relay

Accessory Type

Relay Module

Series

6AG213

For Use With

ET 200SP

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
DE

6AG21326MD004BB1


The Siemens SIPLUS ET 200SP RQ 4x120/230V MA TX is a relay module normally open, suitable for BU type B0 or B1 and module diagnostics with manual operation.

Performs Diagnostics function

Isolation tested with 2 545 V DC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy