Siemens 6AG213 Series Digital Output Module for Use with ET 200SP

Subtotal (1 unit)*

€715.08

(exc. VAT)

€879.55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€715.08

*price indicative

RS Stock No.:
252-2875
Mfr. Part No.:
6AG21326FD004CU0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Digital Output Module

Product Type

Digital Output Module

Series

6AG213

For Use With

ET 200SP

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
DE

6AG21326FD004CU0


The Siemens SIPLUS ET 200SP DQ 4x24 - 230VAC TX is a digital output module, suitable for BU type U0, color code CC20, channel diagnostics two alternative operating modes for DQ and power control.

Isolation tested with 2 545 V DC

Diagnostic information readable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy