Siemens 6AG213 Series Relay for Use with ET 200SP
- RS Stock No.:
- 252-2876
- Mfr. Part No.:
- 6AG21326GD514BA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€174.53
(exc. VAT)
€214.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €174.53 |
*price indicative
- RS Stock No.:
- 252-2876
- Mfr. Part No.:
- 6AG21326GD514BA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Relay | |
| Accessory Type | Relay Module | |
| Series | 6AG213 | |
| For Use With | ET 200SP | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Relay | ||
Accessory Type Relay Module | ||
Series 6AG213 | ||
For Use With ET 200SP | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
6AG21326GD514BA0
The Siemens SIPLUS ET 200SP RQ is a signal relay module, suitable for BU type A0, with color code CC00 and substitute value output, module diagnostics for supply voltage.
Diagnostics function
Related links
- Siemens 6AG213 Series Relay for Use with ET 200SP
- Siemens 6AG213 Series Input Unit for Use with ET 200SP
- Siemens 6AG213 Series Analogue Output Module for Use with ET 200SP
- Siemens 6AG213 Series Communication Module for Use with ET 200SP
- Siemens 6AG213 Series Extension Module for Use with ET 200SP
- Siemens 6AG213 Series Digital Output Module for Use with ET 200SP
- Siemens 6AG213 Series Analogue Input Module for Use with ET 200SP
- Siemens 6AG113 Series Relay for Use with ET 200SP
