Siemens 6AG213 Series Analogue Input Module for Use with ET 200SP

Subtotal (1 unit)*

€842.34

(exc. VAT)

€1,036.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€842.34

*price indicative

RS Stock No.:
252-2888
Mfr. Part No.:
6AG21346JF001CA1
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Analogue Input Module

Accessory Type

Analogue Input Module

Series

6AG213

For Use With

ET 200SP

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
DE

6AG21346JF001CA1


The Siemens SIPLUS ET 200SP AI 8xRTD/TC is a analog input module that operates at 24 V and suitable for BU type A0, A1, having color code CC00 and also performs channel diagnostics, 16-bit, +/-0.1%.

Reverse polarity protection

Performs Diagnostics function

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy