Siemens 6AG213 Series Extension Module for Use with ET 200SP
- RS Stock No.:
- 252-2895
- Mfr. Part No.:
- 6AG21366PA001BC0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,026.56
(exc. VAT)
€1,262.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,026.56 |
*price indicative
- RS Stock No.:
- 252-2895
- Mfr. Part No.:
- 6AG21366PA001BC0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Extension Module | |
| Accessory Type | Extension Module | |
| Series | 6AG213 | |
| For Use With | ET 200SP | |
| Standards/Approvals | EN/IEC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Extension Module | ||
Accessory Type Extension Module | ||
Series 6AG213 | ||
For Use With ET 200SP | ||
Standards/Approvals EN/IEC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
6AG21366PA001BC0
The Siemens SIPLUS ET 200SP F-PM-E 24VDC/8A PPM is a fail-safe power module PROFIsafe that operates at, 24 V DC safe shutdown of DQ and F-DQ up to PL D/SIL2 or PL E/SIL3 2 safe digital inputs 1 safe digital output PPM.
Class PC2 protective coating acc. to EN 50155:2017
Related links
- Siemens 6AG213 Series Extension Module for Use with ET 200SP
- Siemens 6AG213 Series Analogue Output Module for Use with ET 200SP
- Siemens 6AG213 Series Communication Module for Use with ET 200SP
- Siemens 6AG213 Series Digital Output Module for Use with ET 200SP
- Siemens 6AG213 Series Analogue Input Module for Use with ET 200SP
- Siemens 6AG213 Series Input Unit for Use with ET 200SP
- Siemens 6AG213 Series Relay for Use with ET 200SP
- Siemens RMZ Series Extension Module for Use with Rmh760b Heating Controller
