Siemens 6AG112 Series Display Module for Use with KTP1200
- RS Stock No.:
- 252-8362
- Mfr. Part No.:
- 6AG11232MA032AX0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€4,690.44
(exc. VAT)
€5,769.24
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €4,690.44 |
*price indicative
- RS Stock No.:
- 252-8362
- Mfr. Part No.:
- 6AG11232MA032AX0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Display Module | |
| Accessory Type | Display Unit | |
| Series | 6AG112 | |
| For Use With | KTP1200 | |
| IP Rating | IP20, IP65 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Display Module | ||
Accessory Type Display Unit | ||
Series 6AG112 | ||
For Use With KTP1200 | ||
IP Rating IP20, IP65 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Siemens SIPLUS HMI KTP1200 Basic DP is a key/touch operation, 12" TFT display with 65536 colors PROFIBUS interface, configurable as of WinCC Basic V13/ STEP 7 Basic V13 and contains open source software, which is provided free of charge see enclosed CD-ROM.
IP (at the front) IP65
IP (rear) IP20
Supports PROFIBUS and MPI protocols
Related links
- Siemens 6AG112 Series Display Module for Use with KTP1200
- Siemens 6AG112 Series Display Module for Use with KP1200
- Siemens 6AG112 Series Display Module for Use with TP2200
- Siemens 6AG112 Series Display Module for Use with TP1200
- Siemens SIPLUS Series Display Module for Use with SIPLUS
- Siemens LOGO! 9 Series Display Module - 4.3 in 480 pixel x 272 pixel
- Siemens 6ES7591 Series Display Module for Use with CPU 1511 series
- Siemens 6ES7591 Series Display Module for Use with SIMATIC S7-1500
