Siemens 6AG113 Series Digital Output Module for Use with ET 200SP

Subtotal (1 unit)*

€184.22

(exc. VAT)

€226.59

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€184.22

*price indicative

RS Stock No.:
252-8381
Mfr. Part No.:
6AG11326BF617AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Digital Output Module

Product Type

Digital Output Module

Series

6AG113

For Use With

ET 200SP

Hazardous Area Certification

No

Standards/Approvals

EN/IEC

COO (Country of Origin):
DE
The Siemens SIPLUS ET 200SP DQ 8x24V DC/0.5A Sink Basic is a digital output module that has 8 output ports and suitable for BU type A0, color code CC01. This module operates at 24 V dc and channel diagnostics.

Performs diagnostics function

Isolation tested with 707 V DC

Class 2 for high reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy