Siemens SIMATIC S7 Series Connecting Cable for Use with SIMATIC S7-300 / S7-1500 Digital I/O Modules
- RS Stock No.:
- 253-0703
- Mfr. Part No.:
- 6ES79230BB000DB0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€35.15
(exc. VAT)
€43.23
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.15 |
*price indicative
- RS Stock No.:
- 253-0703
- Mfr. Part No.:
- 6ES79230BB000DB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Connecting Cable | |
| Series | SIMATIC S7 | |
| For Use With | SIMATIC S7-300 / S7-1500 Digital I/O Modules | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Connecting Cable | ||
Series SIMATIC S7 | ||
For Use With SIMATIC S7-300 / S7-1500 Digital I/O Modules | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC | ||
- COO (Country of Origin):
- DE
The Siemens pre-assembled round connecting cable for SIMATIC S7-300 / 1500 between front connector module and connection module.
16-pin round cable
Shielded
Cable length of 1 m
Related links
- Siemens SIMATIC S7 Series Connecting Cable for Use with SIMATIC S7-300 / S7-1500 Digital I/O Modules
- Toggle Clamp | Spring Clamps
- Connector Tool Kits | Ferrule Tool Kit
- Hand Saws | Hacksaws | Pad Saws
- Crimp Tool Positioners, Turrets & Locators
- Draw Wires & Fish Tapes
- Connector Wrenches
- RS PRO 175mm LCD Inclinometer
