ABB GATE-PN Series Gateway Server for Use with Ethernet protocol PROFINET
- RS Stock No.:
- 253-1465
- Mfr. Part No.:
- 2TLA020071R9300
- Manufacturer:
- ABB
Subtotal (1 unit)*
€1,514.06
(exc. VAT)
€1,862.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,514.06 |
*price indicative
- RS Stock No.:
- 253-1465
- Mfr. Part No.:
- 2TLA020071R9300
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Gateway Server | |
| Accessory Type | GateWay | |
| Series | GATE-PN | |
| For Use With | Ethernet protocol PROFINET | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EC001099 | |
| Communication Protocol | Ethernet | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Gateway Server | ||
Accessory Type GateWay | ||
Series GATE-PN | ||
For Use With Ethernet protocol PROFINET | ||
Hazardous Area Certification No | ||
Standards/Approvals EC001099 | ||
Communication Protocol Ethernet | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
The ABB has gateway for 2-way communication between the pluto bus and ethernet. The supply voltage of this gateway is 24 V DC.
Product net height 108 mm
Product net width 23 mm
Product net weight 0.13 kg
Related links
- ABB GATE-C2 Series Gateway Server for Use with Pluto Bus
- ABB GATE-P2 Series Gateway Server for Use with Pluto
- ABB GATE-MT Series Gateway Server for Use with Pluto Bus
- ABB GATE-EC Series Gateway Server for Use with Pluto Bus
- Wachendorff HD67xxx Series Gateway Server for Use with EtherCAT and PROFINET
- Hilscher netTAP NT 100 Series Gateway Server for Use with Protocol Converter
- Wachendorff HD67xxx Series Gateway Server for Use with PROFINET and CANHD67606-A1
- Wachendorff HD67xxx Series Gateway Server for Use with PROFINET and Modbus TCP