ABB GATE-C2 Series Gateway Server for Use with Pluto Bus
- RS Stock No.:
- 253-1462
- Mfr. Part No.:
- 2TLA020071R8100
- Manufacturer:
- ABB
Subtotal (1 unit)*
€445.73
(exc. VAT)
€548.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €445.73 |
*price indicative
- RS Stock No.:
- 253-1462
- Mfr. Part No.:
- 2TLA020071R8100
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | GateWay | |
| Product Type | Gateway Server | |
| Series | GATE-C2 | |
| For Use With | Pluto Bus | |
| Standards/Approvals | 2TLC172009M0210 Instructions and Manuals, 2TLC172003D0201 Environmental Information, 2TLC172008D0201 RoHS Information, 2TLC172013D0201 Declaration of Conformity - CE | |
| Hazardous Area Certification | No | |
| Communication Protocol | CANopen | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type GateWay | ||
Product Type Gateway Server | ||
Series GATE-C2 | ||
For Use With Pluto Bus | ||
Standards/Approvals 2TLC172009M0210 Instructions and Manuals, 2TLC172003D0201 Environmental Information, 2TLC172008D0201 RoHS Information, 2TLC172013D0201 Declaration of Conformity - CE | ||
Hazardous Area Certification No | ||
Communication Protocol CANopen | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
The ABB has gateway for 2-way communication between the pluto bus and CAN open. The supply voltage of this gateway is 24 V DC.
Product net height 101 mm
Product net width 23 mm
Product net weight 0.12 kg
Related links
- ABB GATE-EC Series Gateway Server for Use with Pluto Bus
- ABB GATE-MT Series Gateway Server for Use with Pluto Bus
- ABB GATE-P2 Series Gateway Server for Use with Pluto
- ABB GATE-PN Series Gateway Server for Use with Ethernet protocol PROFINET
- Schneider Electric MTN6725 Series Gateway Server
- Schneider Electric PAS Series Gateway Server
- Wachendorff HD67xxx Series Gateway Server for Use with PROFINET and CANHD67606-A1
- Wachendorff HD67xxx Series Gateway Server for Use with PROFIBUS DP and CANopen