Siemens 6ES7922 Series Front Connector for Use with S7-1500

Subtotal (1 unit)*

€175.74

(exc. VAT)

€216.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€175.74

*price indicative

RS Stock No.:
253-4057
Mfr. Part No.:
6ES79225BF000HB0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Front Connector

Accessory Type

Front Connector

Series

6ES7922

For Use With

S7-1500

Standards/Approvals

IEC

Hazardous Area Certification

NO

The Siemens 6ES series is a Front connector with a single cores which is targeted for SIMATIC S7-1500. It is use for digital i/o modules.

Wire length 5 m

Design of cable H05Z-K

Material of the connection cable sheath polyolefin basis halogen-free

Color of cable sheath blue

Outer diameter of cable sheath 2.2 mm

Conductor cross section 0.5 mm²

Type of connecting terminal screw type terminal

Number of channels 20

Number of poles 40

Related links