Siemens SIPLUS Series RJ45 Plug for Use with IE FC TP cables
- RS Stock No.:
- 253-7379
- Mfr. Part No.:
- 6AG19011BB207AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€98.17
(exc. VAT)
€120.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €98.17 |
*price indicative
- RS Stock No.:
- 253-7379
- Mfr. Part No.:
- 6AG19011BB207AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Connector | |
| Product Type | RJ45 Plug | |
| Series | SIPLUS | |
| For Use With | IE FC TP cables | |
| IP Rating | IP20 | |
| Standards/Approvals | EN/IEC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Connector | ||
Product Type RJ45 Plug | ||
Series SIPLUS | ||
For Use With IE FC TP cables | ||
IP Rating IP20 | ||
Standards/Approvals EN/IEC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens SIPLUS NET RJ45 plug 90 2x2 based on 6GK1901-1BB20-2AA0 with conformal coating. It is RJ45 plug-in connector (10/100 Mbps) with rugged metal enclosure and FC connection system for IE FC cable.
RJ45 plug-in connector (10/100 Mbps)
With rugged metal enclosure
FC connection system for IE FC cable
Related links
- Siemens SIPLUS Series RJ45 Plug for Use with IE FC cable
- Siemens 6GK1901 Series Data Acquisition Multiplexer for Use with For connection to IE FC TP cables
- Siemens 6GK1901 Series Data Acquisition Connector for Use with For connection to IE FC TP cables
- Siemens Data Acquisition Connector for Use with IE FC TP Cables 4x2, Suitable for Fast Assembly with the FastConnect
- Siemens 6GK1901 Series Data Acquisition Connector for Use with For connection to IE FC TP cables 4x2, suitable for fast
- Siemens SIPLUS Series Display Module for Use with SIPLUS
- Siemens SIPLUS Series Terminating Resistor for Use with SIPLUS
- Siemens SIPLUS Series Bus Connector for Use with SIPLUS
