Siemens SIPLUS Series Bus Connector for Use with SIPLUS

Subtotal (1 unit)*

€195.13

(exc. VAT)

€240.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€195.13

*price indicative

RS Stock No.:
264-1167
Mfr. Part No.:
6AG19720BB707XA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Bus Connector

Accessory Type

Profibus DP Connector

Series

SIPLUS

For Use With

SIPLUS

IP Rating

IP20

Hazardous Area Certification

No

Standards/Approvals

RoHS, IEC 81346-2

Communication Protocol

Profibus

COO (Country of Origin):
DE
The Siemens SIPLUS DP PROFIBUS connector plug has conformal coating. This connection plug is used for PROFIBUS up to 12 Mbps with 90° cable outlet. It has insulation displacement method of Fast Connect with PG socket.

Temperature range of -40 to +70 °C

With PG socket

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy