Siemens 6ES7417 Series PLC CPU for Use with SIPLUS S7-400
- RS Stock No.:
- 255-3765
- Mfr. Part No.:
- 6AG14174XT077AB0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€30,969.02
(exc. VAT)
€38,091.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30,969.02 |
*price indicative
- RS Stock No.:
- 255-3765
- Mfr. Part No.:
- 6AG14174XT077AB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Logic Module | |
| Product Type | PLC CPU | |
| Series | 6ES7417 | |
| For Use With | SIPLUS S7-400 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Communication Protocol | I/O | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Logic Module | ||
Product Type PLC CPU | ||
Series 6ES7417 | ||
For Use With SIPLUS S7-400 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Communication Protocol I/O | ||
- COO (Country of Origin):
- DE
The Siemens SIPLUS S7-400 CPU 417-4 has conformal coating. This central processing unit has 32 MB work memory. It has RAM type memory with battery backup.
4 Type of interface- MPI/PROFIBUS DP, PROFIBUS DP, pluggable interface module (IF), pluggable interface module (IF)
32 MB working memory 16 Mb for code and 16 MB for data
Related links
- Siemens SIPLUS S7-400 Series PLC CPU, Digital Input
- Siemens SIPLUS S7-400 Series PLC Cable for Use with S7-400
- Siemens 6ES7400 Series PLC Power Supply for Use with SIPLUS S7-400
- Siemens SIMATIC S7-400 Series PLC CPU Digital Input
- Siemens 6ES7460 Series Communication Module for Use with SIPLUS S7-400
- Siemens 6ES7400 Series Module Rack for Use with SIPLUS S7-400
- Siemens SIPLUS S7-1500 Series PLC CPU, Digital Input
- Siemens SIPLUS S7-1500 Series PLC CPU for Use with SIPLUS S7-1500, CPU Output
