Siemens SIMATIC Series License for Use with SIMATIC
- RS Stock No.:
- 256-0281
- Mfr. Part No.:
- 6ES78230AA001AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€232.70
(exc. VAT)
€286.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €232.70 |
*price indicative
- RS Stock No.:
- 256-0281
- Mfr. Part No.:
- 6ES78230AA001AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | License | |
| Product Type | License | |
| Series | SIMATIC | |
| For Use With | SIMATIC | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type License | ||
Product Type License | ||
Series SIMATIC | ||
For Use With SIMATIC | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Siemens SIMATIC Series License, RoHS Approved - 6ES78230AA001AA0
This licence provides software activation for use with SIMATIC systems, enabling authorised operation within automation environments. It functions as an accessory for SIMATIC installations and is intended to enable licenced capabilities in compatible control and software platforms while meeting RoHS environmental standards.
Features and Benefits:
• Access control for SIMATIC software activation enabling authorised functionality
• Designed as an accessory to integrate with SIMATIC hardware, simplifying deployment
• Complies with RoHS, reducing restricted-substance exposure in installations
• Facilitates licensing for industrial automation, supporting regulated operation
• Designed as an accessory to integrate with SIMATIC hardware, simplifying deployment
• Complies with RoHS, reducing restricted-substance exposure in installations
• Facilitates licensing for industrial automation, supporting regulated operation
Applications
• Used with SIMATIC control systems for licenced feature enablement
• Suitable for activating SIMATIC PLC software capabilities on-site
• Ideal for applying a SIMATIC accessory licence across automation nodes
• Can be used for managing SIMATIC licensing options during commissioning
• Suitable for activating SIMATIC PLC software capabilities on-site
• Ideal for applying a SIMATIC accessory licence across automation nodes
• Can be used for managing SIMATIC licensing options during commissioning
Is this item suitable for hazardous area installation?
It is not certified for hazardous-area use and should be installed only in non-hazardous locations.
Which product families is it intended to work with?
It is designed specifically for compatibility with SIMATIC equipment and software.
Does it address environmental substance restrictions?
The licence accessory conforms to RoHS requirements limiting certain hazardous substances.
What operational role does it serve in automation setups?
It provides the activation mechanism required to enable licenced software functions within SIMATIC automation systems.
Related links
- Siemens SIMATIC Series License for Use with SIMATIC
- Siemens SIMATIC Series License for Use with SIMATIC IPC
- Siemens SIMATIC RF1000 Series License for Use with SIMATIC RF1140R
- Siemens SIMATIC Series Software for Use with SIMATIC
- Siemens SIMATIC Series Coupler for Use with SIMATIC
- Siemens SIMATIC Series Software Licence for Use with SIMATIC
- Siemens SIMATIC Series Plug for Use with SIMATIC
- Siemens SIMATIC Series Communication Module for Use with SIMATIC
