Siemens SIMATIC DP Series Mounting Kit for Use with IO Module
- RS Stock No.:
- 203-2851
- Mfr. Part No.:
- 6ES7194-4GD10-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€141.80
(exc. VAT)
€174.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €141.80 |
*price indicative
- RS Stock No.:
- 203-2851
- Mfr. Part No.:
- 6ES7194-4GD10-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Mounting Kit | |
| Accessory Type | Module Rack | |
| Series | SIMATIC DP | |
| For Use With | IO Module | |
| Standards/Approvals | EAC | |
| Hazardous Area Certification | No | |
| Communication Protocol | I/O | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Mounting Kit | ||
Accessory Type Module Rack | ||
Series SIMATIC DP | ||
For Use With IO Module | ||
Standards/Approvals EAC | ||
Hazardous Area Certification No | ||
Communication Protocol I/O | ||
- COO (Country of Origin):
- DE
Siemens SIMATIC DP Series Mounting Kit, Module Rack - 6ES7194-4GD10-0AA0
This mounting kit provides a rack solution for installing I/O modules within control systems. It is intended for use in non-hazardous locations and serves as an accessory to accommodate input/output modules using a standard I/O communication arrangement. The product is approved to the EAC conformity mark and integrates with industrial automation setups requiring a dedicated module rack.
Features and Benefits:
• Designed for mounting IO modules to enable organised installations
• Supports I/O communication protocol for streamlined data exchange
• Compatible with SIMATIC DP environments for straightforward integration
• Suited to industrial IO mounting kit requirements for plant use
• Approved for non-hazardous area installations for safe deployment
• Supports I/O communication protocol for streamlined data exchange
• Compatible with SIMATIC DP environments for straightforward integration
• Suited to industrial IO mounting kit requirements for plant use
• Approved for non-hazardous area installations for safe deployment
Applications
• Used with IO module setups in factory control cabinets
• Suitable for DIN rail module rack SIMATIC configurations
• Ideal for accessory mounting in distributed I/O stations
• Can be used for organising modules in automation racks
• Suitable for DIN rail module rack SIMATIC configurations
• Ideal for accessory mounting in distributed I/O stations
• Can be used for organising modules in automation racks
Is this product suitable for use in explosive atmospheres?
It is intended only for non-hazardous area installations and lacks hazardous area certification.
Which approval indicates regional conformity?
It carries EAC approval confirming compliance with relevant regional technical requirements.
Which type of modules does it accept?
It is MADE as a module rack to accommodate IO modules that use I/O communication.
Can it be integrated into SIMATIC DP control systems?
It is compatible with SIMATIC DP environments and functions as an accessory mounting kit.
Related links
- Siemens SIMATIC DP Series Mounting Kit for Use with IO Module
- Siemens SIMATIC DP Series Mounting Kit for Use with I/O modules, Motor Starters
- Siemens SIMATIC DP Series Mounting Kit for Use with Motor Starters, I/O modules
- Siemens SIMATIC DP Series Connector for Use with PROFINET Interface Module
- Siemens SIMATIC DP Series Connector for Use with Digital Electronic Module
- Siemens SIMATIC DP Series Connector for Use with PROFIBUS Interface Module
- Siemens SIMATIC DP Series Connector for Use with Power Module
- Siemens SIMATIC DP Series Input/Output Module
