Siemens SIMATIC DP Series Mounting Kit for Use with Motor Starters, I/O modules

Subtotal (1 unit)*

€207.25

(exc. VAT)

€254.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€207.25

*price indicative

RS Stock No.:
203-2930
Mfr. Part No.:
6ES7194-4GD20-0AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Module Rack

Product Type

Mounting Kit

Series

SIMATIC DP

For Use With

Motor Starters, I/O modules

Hazardous Area Certification

No

Standards/Approvals

CE, UKCA

Communication Protocol

I/O

COO (Country of Origin):
DE

Siemens SIMATIC DP Series Mounting Kit, I/O Communication Protocol - 6ES7194-4GD20-0AA0


This mounting kit provides a modular rack solution intended for organising and supporting motor starters and I/O modules within standard control environments. It is designed to Interface with I/O communication systems and to be used where non-hazardous area installation is required, offering conformity with recognised regional approvals.

Features and Benefits:


• Supports I/O communication protocol for system integration
• Accommodates motor starters for Compact arrangement
• Holds I/O modules to Streamline wiring layout
• Conforms to CE and UKCA approvals for regulatory acceptance

Applications


• Used with motor starters in control panels
• Suitable for housing I/O modules in automation racks
• Can be used for organising I/O communication lines
• Ideal for non-hazardous area installation projects

Is this suitable for use in explosive atmospheres?


No, it is intended for installations outside hazardous areas.

Which component types can be mounted on the rack?


The rack accepts motor starter units and various I/O modules.

Does it meet regional conformity requirements?


It carries CE and UKCA approvals for applicable markets.

Can it Interface with fieldbus or digital I/O networks?


It is designed to support I/O communication protocol connections.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy