Siemens SIMATIC Series PLC Cable for Use with DC Interfaces
- RS Stock No.:
- 256-7198
- Mfr. Part No.:
- 6ES79001BA000XA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€22.60
(exc. VAT)
€27.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.60 |
*price indicative
- RS Stock No.:
- 256-7198
- Mfr. Part No.:
- 6ES79001BA000XA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Cable | |
| Product Type | PLC Cable | |
| Series | SIMATIC | |
| For Use With | DC Interfaces | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CCC, CE, CSA, KC, RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Cable | ||
Product Type PLC Cable | ||
Series SIMATIC | ||
For Use With DC Interfaces | ||
Hazardous Area Certification No | ||
Standards/Approvals CCC, CE, CSA, KC, RoHS | ||
- COO (Country of Origin):
- AT
The Siemens IEC cable for united Kingdom is operated at voltage of 230V AC and angled, for IPC and power supplies.
Ambient temperature during operation -10 °C to 50 °C
Weight 300 g
Related links
- Siemens SIMATIC Series PLC Cable for Use with DC Interfaces
- Siemens SIMATIC Series PLC Cable
- Siemens SIMATIC Series PLC Cable for Use with PG, SIMATIC S7
- Siemens SIMATIC Series PLC Cable for Use with IPC and Power Supplies
- Siemens SIMATIC Series PLC Cable for Use with Field PG M6/M5/M4/M2
- Siemens SIMATIC Series PLC Cable for Use with Mobile Panel IWLAN
- Siemens SIMATIC Series PLC Cable for Use with RF120C
- Siemens SIMATIC Series PLC Cable for Use with KTPX00(F)
