Allen Bradley 1719 Series Cover
- RS Stock No.:
- 257-6731
- Mfr. Part No.:
- 1719-ARM
- Manufacturer:
- Allen Bradley
Image representative of range
Subtotal (1 unit)*
€110.38
(exc. VAT)
€135.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €110.38 |
*price indicative
- RS Stock No.:
- 257-6731
- Mfr. Part No.:
- 1719-ARM
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Accessory Type | Holder | |
| Product Type | Cover | |
| Series | 1719 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Accessory Type Holder | ||
Product Type Cover | ||
Series 1719 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MU
The Rockwell Automation empty slot cover it is placeholder module used to cover empty slots on the backplane and fix unused field wiring, if needed. This module does not reserve an address and can be placed in any sequence on the chassis.
Input connection 8 pin connector
Dimensions approx. 16 x 100 x 103 mm (0.63 x 3.9 x 4 in)
Related links
- Allen Bradley 1719 Series Power Supply
- Allen Bradley 1719 Series Backplane Digital, Analogue Input
- Allen Bradley 1719 Series Adapter
- Allen Bradley 1719 Series Backplane, 1-Input
- Allen Bradley 1719 Series Backplane Analogue, Digital Input
- Allen Bradley Digital I/O Module 1719
- Allen Bradley I/O Module 1719
- Allen Bradley Analogue Input Module 1719 Analogue
