Allen Bradley Digital I/O Module 1719
- RS Stock No.:
- 257-6737
- Mfr. Part No.:
- 1719-OB2
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€557.18
(exc. VAT)
€685.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €557.18 |
*price indicative
- RS Stock No.:
- 257-6737
- Mfr. Part No.:
- 1719-OB2
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Module Type | Digital I/O Module | |
| Product Type | Digital I/O Module | |
| Maximum Operating Temperature | 60°C | |
| Depth | 103mm | |
| Standards/Approvals | No | |
| Series | 1719 | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Module Type Digital I/O Module | ||
Product Type Digital I/O Module | ||
Maximum Operating Temperature 60°C | ||
Depth 103mm | ||
Standards/Approvals No | ||
Series 1719 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SG
The Rockwell Automation 2 point digital output it is mounted in appropriate backplanes in zone 2, div 2 or non-hazardous areas. For use in hazardous areas, module installed in an appropriate enclosure and For use in non-hazardous areas, the module installed in a cabinet.
Degree of protection IP20 when mounted on backplane
Mass approx. 150 g (5.29 oz)
Dimensions approx. 16 x 100 x 103 mm (0.63 x 3.9 x 4 in)
Wire size 0.14 to 1.5 mm2
Related links
- Allen Bradley Digital I/O Module 1719
- Allen Bradley I/O Module 1719
- Allen Bradley PLC I/O Module 1762 Digital
- Allen Bradley I/O Module 1756 Digital 24V dc
- Allen Bradley 1492-CONACAB0 Series PLC Cable for Use with 1756 Digital I/O Modules 1771, 1771-NT1
- Allen Bradley 1492-CONACAB0 Series PLC Cable for Use with 1756 (Digital I/O Modules) 1771, 1771-NIV
- Allen Bradley I/O Module 1791DS Digital
- Allen Bradley PLC I/O Module BULLETIN Digital
