Allen Bradley 1719 Series Adapter

Subtotal (1 unit)*

€2,030.78

(exc. VAT)

€2,497.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,030.78

*price indicative

RS Stock No.:
257-6730
Mfr. Part No.:
1719-AENTR
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Accessory Type

Ethernet Communication Adapter

Product Type

Adapter

Series

1719

Standards/Approvals

No

Hazardous Area Certification

No

Communication Protocol

I/O

RoHS Status: Exempt

COO (Country of Origin):
DE
The Rockwell Automation I/O Ethernet/ IP adapter it is forms the interface between the I/O modules on the backplane and the process control system. It supports all single width and dual width I/O modules. Thereby signals from NAMUR sensors, mechanical contacts, high-power solenoid drivers, power relays, sounders, and alarm LEDs are transported to the higher-level bus system.

Ambient temperature 20 to +60 °C

Storage temperature 25 to +85 °C

Relative humidity 95% non condensing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy