Siemens SIPLUS Series Coupler for Use with SIPLUS

Subtotal (1 unit)*

€1,677.41

(exc. VAT)

€2,063.21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,677.41

*price indicative

RS Stock No.:
264-1172
Mfr. Part No.:
6AG21583AD104XA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Coupler

Product Type

Coupler

Series

SIPLUS

For Use With

SIPLUS

Hazardous Area Certification

No

Standards/Approvals

EN 50121-4, RoHS

Communication Protocol

Ethernet, PROFINET

COO (Country of Origin):
DE
The Siemens SIPLUS PN/PN coupler TX rail based has conformal coating. It has MSO and data set communication and redundant current infeed PN connection via SIMATIC Bus Adapter (BA).

-40 to 70°C ambient temperature range

Firmware update possible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy