Siemens SIPLUS Series Logic Module for Use with SIPLUS
- RS Stock No.:
- 264-1174
- Mfr. Part No.:
- 6AG26478BE721HA1
- Manufacturer:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 264-1174
- Mfr. Part No.:
- 6AG26478BE721HA1
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Industrial PC | |
| Product Type | Logic Module | |
| Series | SIPLUS | |
| For Use With | SIPLUS | |
| IP Rating | IP40 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN 50121-4, RoHS | |
| Communication Protocol | Ethernet | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Industrial PC | ||
Product Type Logic Module | ||
Series SIPLUS | ||
For Use With SIPLUS | ||
IP Rating IP40 | ||
Hazardous Area Certification No | ||
Standards/Approvals EN 50121-4, RoHS | ||
Communication Protocol Ethernet | ||
- COO (Country of Origin):
- DE
The Siemens SIPLUS IPC 227E ET rail has conformal coating. It includes 1x display port, 2x 10/100/1000 Mbps Ethernet RJ45, 1x USB3.0, 3x USB2.0, CFast slot. It has 24 V DC industrial power supply Celeron E3845 ET (4C/4T) with TPM (not for China).
4 GB ET with NVRAM
60 GB SSD ET
Related links
- Siemens SIPLUS Series Logic Module for Use with SIPLUS
- Siemens SIPLUS LOGO Series Logic Module for Use with SIPLUS LOGO 8-Input, Digital Input
- Siemens SIPLUS Series Display Module for Use with SIPLUS
- Siemens SIPLUS LOGO! Series Logic Module DC Input Relay Output
- Siemens SIPLUS Series Terminating Resistor for Use with SIPLUS
- Siemens SIPLUS Series Coupler for Use with SIPLUS
- Siemens SIPLUS Series Power Supply for Use with SIPLUS
- Siemens SIPLUS Series Bus Connector for Use with SIPLUS
