Siemens PLC Cable for Use with ET 200

Subtotal (1 unit)*

€71.51

(exc. VAT)

€87.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€71.51

*price indicative

RS Stock No.:
265-8826
Mfr. Part No.:
6XV18015AH10
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Connecting Cable

Product Type

PLC Cable

For Use With

ET 200

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Robust power connecting cable M12-180/M12-180 is IP69 protected. The cable is used for power supply of the ET 200. It is pre-assembled cable with M12 plug and M12 socket and available length of 1.0 meter.

A-coded

4-pole

continuous current of the power lines 4.5 A

protection class IP IP69

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy