Siemens PLC Cable for Use with SIMATIC ET200 and SCALANCE XP-200
- RS Stock No.:
- 265-8928
- Mfr. Part No.:
- 6XV18708AN10
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€72.72
(exc. VAT)
€89.45
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €72.72 |
*price indicative
- RS Stock No.:
- 265-8928
- Mfr. Part No.:
- 6XV18708AN10
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | PLC Cable | |
| Accessory Type | Connecting Cable | |
| For Use With | SIMATIC ET200 and SCALANCE XP-200 | |
| IP Rating | IP65, IP67 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, EAC, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type PLC Cable | ||
Accessory Type Connecting Cable | ||
For Use With SIMATIC ET200 and SCALANCE XP-200 | ||
IP Rating IP65, IP67 | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, EAC, RoHS, UL | ||
- COO (Country of Origin):
- HU
The Siemens Industrial Ethernet connecting cable M12-180/M12-180 is flexible plug-in cable having 4-wires. It is pre-assembled IE FC trailing cable GP with cable length 10.0 meters.
Protection class IP of IP65, IP67
Transfer impedance per length at 10 MHz is 20 mΩ/m
Silicon-free
Related links
- Siemens PLC Cable for Use with SIMATIC ET200 and SCALANCE XP-200
- Siemens PLC Cable for Use with IMATIC ET200 and SCALANCE XP-200
- Siemens PLC Cable for Use with IMATIC ET200, SCALANCE XP-200
- Siemens PLC Cable for Use with SIMATIC ET 200
- Siemens PLC Cable for Use with ET 200
- Siemens SIMATIC S7-200 Series PLC Cable for Use with 6ES Series
- Siemens SIMATIC Series PLC Cable
- Siemens SIMATIC Series PLC Cable for Use with KTPX00(F)
