Siemens PLC Cable for Use with IMATIC ET200 and SCALANCE XP-200
- RS Stock No.:
- 265-8933
- Mfr. Part No.:
- 6XV18708AN40
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€204.83
(exc. VAT)
€251.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €204.83 |
*price indicative
- RS Stock No.:
- 265-8933
- Mfr. Part No.:
- 6XV18708AN40
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Connecting Cable | |
| Product Type | PLC Cable | |
| For Use With | IMATIC ET200 and SCALANCE XP-200 | |
| IP Rating | IP67, IP65 | |
| Standards/Approvals | CE, EAC, RoHS, UL | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Connecting Cable | ||
Product Type PLC Cable | ||
For Use With IMATIC ET200 and SCALANCE XP-200 | ||
IP Rating IP67, IP65 | ||
Standards/Approvals CE, EAC, RoHS, UL | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Siemens PLC Cable, IP67 - 6XV18708AN40
This PLC cable connects industrial Ethernet stations and field devices in industrial automation environments. It is a flexible, factory-terminated Ethernet lead with two D‑coded 4‑pole M12 plugs configured for a 180° cable outlet. The assembly is intended for use with IMATIC ET200 and SCALANCE XP-200 equipment and is suitable for use where ingress protection to IP65/IP67 is required.
Features & Benefits
• 40m pre-assembled length delivers immediate installation readiness
• 100 Ω characteristic impedance ensures consistent signal integrity
• 0.063 dB/m attenuation at 10MHz preserves low-frequency transmission
• 0.213 dB/m attenuation at 100MHz supports higher bandwidths
• Drag-chain rated for 3 million cycles enables long service life
• Operating temperature range −25 to +75°C allows use in harsh environments
• 100 Ω characteristic impedance ensures consistent signal integrity
• 0.063 dB/m attenuation at 10MHz preserves low-frequency transmission
• 0.213 dB/m attenuation at 100MHz supports higher bandwidths
• Drag-chain rated for 3 million cycles enables long service life
• Operating temperature range −25 to +75°C allows use in harsh environments
**Applications**
• Suitable for linking IMATIC ET200 modules in factory cells
• Ideal for connecting SCALANCE XP-200 switches in network segments
• Used with M12 fieldbus connector cable installations in machine rooms
• Can be used for outdoor cabinet-to-field-device Ethernet runs requiring waterproof connections
• Ideal for connecting SCALANCE XP-200 switches in network segments
• Used with M12 fieldbus connector cable installations in machine rooms
• Can be used for outdoor cabinet-to-field-device Ethernet runs requiring waterproof connections
What shielding does it use to reduce interference?
The cores are covered by overlapped aluminium-clad foil Plus a braided tin‑plated copper screen to limit electromagnetic interference.
How Durable is the cable jacket for industrial exposure?
The outer sheath is PVC with conditional resistance to mineral oil and grease and demonstrated UV resistance for radiological exposure.
Which electrical ratings apply for routine operation?
The cable has an RMS operating voltage of 80V and a loop resistance up to 120 mΩ/m as specified for continuity and safety considerations.
How is the plug secured and coded for Ethernet?
Each M12 connector is D‑coded and uses a screw interlock for reliable mechanical retention in field installations.
Related links
- Siemens PLC Cable for Use with IMATIC ET200, SCALANCE XP-200
- Siemens PLC Cable for Use with SIMATIC ET200 and SCALANCE XP-200
- Siemens PLC Cable for Use with SIMATIC ET 200
- Siemens PLC Cable for Use with ET 200
- Siemens PLC Cable for Use with MV500
- Siemens PLC Cable for Use with HMI
- Siemens PLC Cable for Use with OLM and OBT
- Siemens PLC Cable for Use with PROFIBUS
