Omron CP1W Series Battery for Use with CP1

Subtotal (1 unit)*

€23.30

(exc. VAT)

€28.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€23.30

*price indicative

RS Stock No.:
265-9983
Mfr. Part No.:
CP1W-BAT01
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Accessory Type

Battery

Product Type

Battery

Series

CP1W

For Use With

CP1

Hazardous Area Certification

No

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
JP

Omron Battery - CP1W-BAT01


This Omron product is a battery designed for use with the CP1 series. It’s commonly used in programmable logic controllers (PLCs) and other industrial automation applications.

Features & Benefits


• Battery service life 5 years for long term use

• Provides backup power to maintain memory and settings in the CP1 series programmable logic controllers (PLCs) even when the main power is turned off

• Easy replacement for straightforward installation

Applications


• Ideal for backup power for PLC Systems

• Suitable for CP1 series CPUs

What is the purpose of the CP1W-BAT01 battery?


It is designed for use with the Omron CP1 programmable logic controller (PLC). Its primary purpose is to maintain memory and settings even when the PLC is powered off.

Is it easy to install?


Yes, this battery is easy to install and replace.

Is there any hazardous substance in the CP1W-BAT01?


Yes, the battery contains SVHC (Substances of Very High Concern): 1,2-dimethoxyethane and ethylene glycol dimethyl ether (EGDME), with CAS No. 110-71-4.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy