Omron CRT1B Series I/O Unit for Use with CompoNet
- RS Stock No.:
- 265-9985
- Mfr. Part No.:
- CRT1B-MD02JS
- Manufacturer:
- Omron
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 265-9985
- Mfr. Part No.:
- CRT1B-MD02JS
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | I/O Unit | |
| Accessory Type | Slave Unit | |
| Series | CRT1B | |
| For Use With | CompoNet | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type I/O Unit | ||
Accessory Type Slave Unit | ||
Series CRT1B | ||
For Use With CompoNet | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Omron CompoNet bit slave unit has 1 digital input/output with 0.1 A output current and NPN output type.
Compact connectors
IP20 degree of protection
Related links
- Omron CRT1 Series I/O Unit for Use with CompoNet
- Omron Componet Series Input Unit for Use with CRT1B
- Omron CRT1 Series I/O Unit
- Omron NX I/O Series Series I/O Unit
- Omron NX Series I/O Unit
- Omron NX-TC Series I/O Unit
- Omron XW2R Series Terminal Block for Use with CS Series I/O Unit
- Omron XW2Z Series Connecting Cable for Use with CS Series I/O Unit
